Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer A123 Series HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall

RS Stock No.: 136-3923Brand: DormerManufacturers Part No.: A1233.3
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A123

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49 mm

Country of Origin

Brazil

Product details

HSS Sheet Metal Stub Drill

High-quality standard metal stub drills. Designed for drilling out spot welds to release steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring 120° degree point for easy penetration in hand held applications and special web to enable self-centering ability. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.

Features and Benefits

• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and breakthrough
• Short Flute
• Available in a range of sizes to suit common rivets, screws and bolts

Stock information temporarily unavailable.

AED 87.55

AED 8.755 Each (In a Pack of 10) (ex VAT)

AED 91.93

AED 9.193 Each (In a Pack of 10) (inc. VAT)

Dormer A123 Series HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall

AED 87.55

AED 8.755 Each (In a Pack of 10) (ex VAT)

AED 91.93

AED 9.193 Each (In a Pack of 10) (inc. VAT)

Dormer A123 Series HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A123

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49 mm

Country of Origin

Brazil

Product details

HSS Sheet Metal Stub Drill

High-quality standard metal stub drills. Designed for drilling out spot welds to release steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring 120° degree point for easy penetration in hand held applications and special web to enable self-centering ability. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.

Features and Benefits

• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and breakthrough
• Short Flute
• Available in a range of sizes to suit common rivets, screws and bolts