Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS, 20mm Diameter, 238 mm Overall

RS Stock No.: 439-6068Brand: DormerManufacturers Part No.: A130 20MM M/T NO.2
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

20mm

Point Angle

118°

Cutting Length

140mm

Overall Length

238 mm

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 20mm Diameter, 238 mm Overall

P.O.A.

Dormer HSS, 20mm Diameter, 238 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

20mm

Point Angle

118°

Cutting Length

140mm

Overall Length

238 mm

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in