Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS, 22mm Diameter, 248 mm Overall

RS Stock No.: 439-6080Brand: DormerManufacturers Part No.: A130 22MM M/T NO.2
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

22mm

Point Angle

118°

Cutting Length

150mm

Overall Length

248 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 22mm Diameter, 248 mm Overall

P.O.A.

Dormer HSS, 22mm Diameter, 248 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

22mm

Point Angle

118°

Cutting Length

150mm

Overall Length

248 mm

Country of Origin

United Kingdom

You may be interested in