Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS, 26mm Diameter, 286 mm Overall

RS Stock No.: 439-6119Brand: DormerManufacturers Part No.: A130 26MM M/T NO.3
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

26mm

Point Angle

118°

Cutting Length

165mm

Overall Length

286 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 26mm Diameter, 286 mm Overall

P.O.A.

Dormer HSS, 26mm Diameter, 286 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

26mm

Point Angle

118°

Cutting Length

165mm

Overall Length

286 mm

You may be interested in