Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer A160 Series Carbide Twist Drill Bit, 5mm Diameter, 86 mm Overall

RS Stock No.: 386-5298Brand: DormerManufacturers Part No.: A160 5.0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A160

Material

Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Point Angle

118°

Overall Length

86 mm

Number of Pieces

1

Country of Origin

France

Product details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards

Stock information temporarily unavailable.

AED 164.65

AED 164.65 Each (ex VAT)

AED 172.88

AED 172.88 Each (inc. VAT)

Dormer A160 Series Carbide Twist Drill Bit, 5mm Diameter, 86 mm Overall

AED 164.65

AED 164.65 Each (ex VAT)

AED 172.88

AED 172.88 Each (inc. VAT)

Dormer A160 Series Carbide Twist Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A160

Material

Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Point Angle

118°

Overall Length

86 mm

Number of Pieces

1

Country of Origin

France

Product details

HSS Straight Shank Carbide Tipped Jobber Drill (A160)

HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards