Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS, 15mm Diameter, 156 mm Overall

RS Stock No.: 600-313Brand: DormerManufacturers Part No.: A170 15.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

15mm

Point Angle

118°

Cutting Length

83mm

Overall Length

156 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS, 15mm Diameter, 156 mm Overall

P.O.A.

Dormer HSS, 15mm Diameter, 156 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

15mm

Point Angle

118°

Cutting Length

83mm

Overall Length

156 mm

You may be interested in