Technical Document
Specifications
Brand
DormerSeries
A225
Material
HSS
Drill Bit Type
Centre Drill Bit
Diameter
1/8" → 3/64"
Diameter
1/8"" → 3/64""
Point Angle
60°
Double Ended
Yes
Overall Length
38 mm
Overall Length
1.5 in
Product details
HSS BS Centre Drill (A225)
HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards
AED 22.10
AED 22.10 Each (ex VAT)
AED 23.21
AED 23.21 Each (inc. VAT)
1
AED 22.10
AED 22.10 Each (ex VAT)
AED 23.21
AED 23.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A225
Material
HSS
Drill Bit Type
Centre Drill Bit
Diameter
1/8" → 3/64"
Diameter
1/8"" → 3/64""
Point Angle
60°
Double Ended
Yes
Overall Length
38 mm
Overall Length
1.5 in
Product details
HSS BS Centre Drill (A225)
HSS British Standard Centre drill for general machining applications up to x1 diameter
For drilling components which require machining between centres
60° countersink angle
120° point angle
Manufactured to BS328 standards