Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer 19-Piece, 10mm Max, 1mm Min, HSCo Bits

RS Stock No.: 365-1487Brand: DormerManufacturers Part No.: A295 219
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dormer

Set Type

Jobber Drill Set

Material

HSCo

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

1 to 10 mm with 0.5 mm Increments Bits

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Dormer 19-Piece, 10mm Max, 1mm Min, HSCo Bits

P.O.A.

Dormer 19-Piece, 10mm Max, 1mm Min, HSCo Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Jobber Drill Set

Material

HSCo

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

1 to 10 mm with 0.5 mm Increments Bits

Country of Origin

France