Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall

RS Stock No.: 806-202Brand: DormerManufacturers Part No.: A510 3-0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

130°

Cutting Length

33mm

Overall Length

61 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

130°

Cutting Length

33mm

Overall Length

61 mm

You may be interested in