Dormer A777 Series HSS-E Twist Drill Bit, 3.3mm Diameter, 65 mm Overall

RS Stock No.: 794-7593Brand: DormerManufacturers Part No.: A7773.3
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

65 mm

Number of Pieces

10

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

You may be interested in
Stock information temporarily unavailable.

AED 248.06

AED 248.06 1 Box of 10 (ex VAT)

AED 260.46

AED 260.46 1 Box of 10 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit, 3.3mm Diameter, 65 mm Overall

AED 248.06

AED 248.06 1 Box of 10 (ex VAT)

AED 260.46

AED 260.46 1 Box of 10 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit, 3.3mm Diameter, 65 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

65 mm

Number of Pieces

10

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

You may be interested in