Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer A900 Series HSCo Twist Drill Bit, 3.5mm Diameter, 70 mm Overall

RS Stock No.: 695-0471Brand: DormerManufacturers Part No.: A9003.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

3.5mm

Overall Length

70 mm

Country of Origin

France

Product details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

You may be interested in
Stock information temporarily unavailable.

AED 50.00

AED 50.00 Each (ex VAT)

AED 52.50

AED 52.50 Each (inc. VAT)

Dormer A900 Series HSCo Twist Drill Bit, 3.5mm Diameter, 70 mm Overall

AED 50.00

AED 50.00 Each (ex VAT)

AED 52.50

AED 52.50 Each (inc. VAT)

Dormer A900 Series HSCo Twist Drill Bit, 3.5mm Diameter, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

3.5mm

Overall Length

70 mm

Country of Origin

France

Product details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

You may be interested in