Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer 5mm x 100 mm HSS Hand Reamer

RS Stock No.: 698-449Brand: DormerManufacturers Part No.: B903 5MM
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

Dormer

Flute Type

Tapered

Type

Taper Pin, Straight Flute

Overall Length

100 mm

Diameter

5mm

Material

HSS

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

You may be interested in
Stock information temporarily unavailable.

AED 287.60

AED 287.60 Each (ex VAT)

AED 301.98

AED 301.98 Each (inc. VAT)

Dormer 5mm x 100 mm HSS Hand Reamer

AED 287.60

AED 287.60 Each (ex VAT)

AED 301.98

AED 301.98 Each (inc. VAT)

Dormer 5mm x 100 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Flute Type

Tapered

Type

Taper Pin, Straight Flute

Overall Length

100 mm

Diameter

5mm

Material

HSS

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

You may be interested in