Technical Document
Specifications
Brand
DormerType
Hand Reamer
Flute Type
Tapered
Overall Length
135 mm
Diameter
6mm
Material
HSS
Country of Origin
Germany
Product details
HSS Straight Shank Hand Taper Pin Reamer
HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.
Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter
AED 317.80
AED 317.80 Each (ex VAT)
AED 333.69
AED 333.69 Each (inc. VAT)
1
AED 317.80
AED 317.80 Each (ex VAT)
AED 333.69
AED 333.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerType
Hand Reamer
Flute Type
Tapered
Overall Length
135 mm
Diameter
6mm
Material
HSS
Country of Origin
Germany
Product details
HSS Straight Shank Hand Taper Pin Reamer
HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.
Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter