Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer 8mm x 180 mm HSS Hand Taper Pin Reamer Hand Reamer

RS Stock No.: 698-461Brand: DormerManufacturers Part No.: B903 8MM
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

Dormer

Type

Hand Taper Pin Reamer

Flute Type

Tapered

Overall Length

180 mm

Diameter

8mm

Material

HSS

Country of Origin

Germany

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

You may be interested in
Dormer 8mm x 115 mm HSS Hand Reamer
AED 192.99Each (ex VAT)
Dormer 4mm x 93 mm HSS Hand Reamer
AED 278.71Each (ex VAT)
Dormer 5mm x 100 mm HSS Hand Reamer
AED 301.98Each (ex VAT)
Stock information temporarily unavailable.

AED 421.89

AED 421.89 Each (ex VAT)

AED 442.98

AED 442.98 Each (inc. VAT)

Dormer 8mm x 180 mm HSS Hand Taper Pin Reamer Hand Reamer

AED 421.89

AED 421.89 Each (ex VAT)

AED 442.98

AED 442.98 Each (inc. VAT)

Dormer 8mm x 180 mm HSS Hand Taper Pin Reamer Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer 8mm x 115 mm HSS Hand Reamer
AED 192.99Each (ex VAT)
Dormer 4mm x 93 mm HSS Hand Reamer
AED 278.71Each (ex VAT)
Dormer 5mm x 100 mm HSS Hand Reamer
AED 301.98Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Type

Hand Taper Pin Reamer

Flute Type

Tapered

Overall Length

180 mm

Diameter

8mm

Material

HSS

Country of Origin

Germany

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

You may be interested in
Dormer 8mm x 115 mm HSS Hand Reamer
AED 192.99Each (ex VAT)
Dormer 4mm x 93 mm HSS Hand Reamer
AED 278.71Each (ex VAT)
Dormer 5mm x 100 mm HSS Hand Reamer
AED 301.98Each (ex VAT)