Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer End Mill, 3/8in Cutter, HSCo, 3/8 in Shank, 37mm Cut

RS Stock No.: 450-8025Brand: DormerManufacturers Part No.: C292 3/8
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

3/8in

Cut Length

37mm

Number Of Flutes

4

Material

HSCo

Overall Length

82.5 mm

Shank Type

Screwed

Shank Diameter

3/8 in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 3/8in Cutter, HSCo, 3/8 in Shank, 37mm Cut

P.O.A.

Dormer End Mill, 3/8in Cutter, HSCo, 3/8 in Shank, 37mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

3/8in

Cut Length

37mm

Number Of Flutes

4

Material

HSCo

Overall Length

82.5 mm

Shank Type

Screwed

Shank Diameter

3/8 in

You may be interested in