Dormer Threading Tap, M20 Thread, 2.5mm Pitch, Metric Standard

RS Stock No.: 273-0151Brand: DormerManufacturers Part No.: E000M20
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M20

Set Type

Machine tap

Type

Spiral Point Machine Tap

Pitch

2.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

112 mm

Material

HSS-E-PM

Country of Origin

India

Stock information temporarily unavailable.

AED 6,169.17

AED 6,169.17 Each (ex VAT)

AED 6,477.63

AED 6,477.63 Each (inc. VAT)

Dormer Threading Tap, M20 Thread, 2.5mm Pitch, Metric Standard

AED 6,169.17

AED 6,169.17 Each (ex VAT)

AED 6,477.63

AED 6,477.63 Each (inc. VAT)

Dormer Threading Tap, M20 Thread, 2.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M20

Set Type

Machine tap

Type

Spiral Point Machine Tap

Pitch

2.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

112 mm

Material

HSS-E-PM

Country of Origin

India