Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 299-9176Brand: DormerManufacturers Part No.: E207-M10
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

10 mm

Product details

E207 Metric Pitch Spiral Cobalt Machine Tap Bits

A range of metric pitch spiral cobalt machine tap bits. These tap bits meet stringent high-production machining demands due to significant resistance to wear and high temperatures.
These tap bits have a short 2-threadentry.
The tolerance class of these tap bits is 6H, the cutting angle is 12°, the spiral rake angle is 15° right and the shank is reinforced.
These top quality tap bits are ideal for operations in blind holes on materials with a tensile strength of approximately 750 N/mm2.

Standard: DIN 371

Rolled Flute Taps

Stock information temporarily unavailable.

AED 112.53

AED 112.53 Each (ex VAT)

AED 118.16

AED 118.16 Each (inc. VAT)

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Machine Tap

AED 112.53

AED 112.53 Each (ex VAT)

AED 118.16

AED 118.16 Each (inc. VAT)

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

10 mm

Product details

E207 Metric Pitch Spiral Cobalt Machine Tap Bits

A range of metric pitch spiral cobalt machine tap bits. These tap bits meet stringent high-production machining demands due to significant resistance to wear and high temperatures.
These tap bits have a short 2-threadentry.
The tolerance class of these tap bits is 6H, the cutting angle is 12°, the spiral rake angle is 15° right and the shank is reinforced.
These top quality tap bits are ideal for operations in blind holes on materials with a tensile strength of approximately 750 N/mm2.

Standard: DIN 371

Rolled Flute Taps