Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard

RS Stock No.: 728-7667Brand: DormerManufacturers Part No.: E451M12
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110 mm

Material

HSCo

Shank Diameter

9 mm

Shank Type

Plain

Ring Colour

Green

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in
Dormer Tap Set, M12 Thread
AED 412.701 Set (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard

P.O.A.

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer Tap Set, M12 Thread
AED 412.701 Set (ex VAT)

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110 mm

Material

HSCo

Shank Diameter

9 mm

Shank Type

Plain

Ring Colour

Green

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in
Dormer Tap Set, M12 Thread
AED 412.701 Set (ex VAT)