Dormer Threading Tap, M14 Thread, 1.5mm Pitch, Metric Fine Standard

RS Stock No.: 273-0194Brand: DormerManufacturers Part No.: E513M14X1.5NO6
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M14

Set Type

Hand Tap

Type

Straight Flute Hand Tap

Pitch

1.5mm

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

95 mm

Material

HSS

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 477.64

AED 477.64 Each (ex VAT)

AED 501.52

AED 501.52 Each (inc. VAT)

Dormer Threading Tap, M14 Thread, 1.5mm Pitch, Metric Fine Standard

AED 477.64

AED 477.64 Each (ex VAT)

AED 501.52

AED 501.52 Each (inc. VAT)

Dormer Threading Tap, M14 Thread, 1.5mm Pitch, Metric Fine Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M14

Set Type

Hand Tap

Type

Straight Flute Hand Tap

Pitch

1.5mm

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

95 mm

Material

HSS

Country of Origin

Brazil