Dormer Threading Tap, UNC Standard

RS Stock No.: 272-9224Brand: DormerManufacturers Part No.: E5153/4NO2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

112 mm

Material

High Speed Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 5,640.13

AED 5,640.13 Each (ex VAT)

AED 5,922.14

AED 5,922.14 Each (inc. VAT)

Dormer Threading Tap, UNC Standard

AED 5,640.13

AED 5,640.13 Each (ex VAT)

AED 5,922.14

AED 5,922.14 Each (inc. VAT)

Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

112 mm

Material

High Speed Steel

Country of Origin

Brazil