Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Tap Set, 3/8 UNF Thread, UNF Standard, Hand Tap

RS Stock No.: 241-5139Brand: DormerManufacturers Part No.: E524 3/8 X 24 SET
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

3/8 UNF

Type

Straight Flute

Thread Standard

UNF

Overall Length

80 mm

Number of Pieces

3

Material

HSS

Hand/Machine Tap

Hand Tap

Class of Fit

2B

Product details

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in
Stock information temporarily unavailable.

AED 359.98

AED 359.98 1 Set (ex VAT)

AED 377.98

AED 377.98 1 Set (inc. VAT)

Dormer Tap Set, 3/8 UNF Thread, UNF Standard, Hand Tap

AED 359.98

AED 359.98 1 Set (ex VAT)

AED 377.98

AED 377.98 1 Set (inc. VAT)

Dormer Tap Set, 3/8 UNF Thread, UNF Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

3/8 UNF

Type

Straight Flute

Thread Standard

UNF

Overall Length

80 mm

Number of Pieces

3

Material

HSS

Hand/Machine Tap

Hand Tap

Class of Fit

2B

Product details

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in