Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard

RS Stock No.: 272-9293Brand: DormerManufacturers Part No.: E650M3
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M3

Type

Drill Tap Combination Tool

Pitch

0.5mm

Thread Standard

Metric

Overall Length

56 mm

Material

High Speed Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 158.76

AED 158.76 Each (ex VAT)

AED 166.70

AED 166.70 Each (inc. VAT)

Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard

AED 158.76

AED 158.76 Each (ex VAT)

AED 166.70

AED 166.70 Each (inc. VAT)

Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M3

Type

Drill Tap Combination Tool

Pitch

0.5mm

Thread Standard

Metric

Overall Length

56 mm

Material

High Speed Steel

Country of Origin

Brazil