Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 666-7422Brand: DormerManufacturers Part No.: G13616.5
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Dormer

Head Diameter

16.5mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

60 mm

Number of Pieces

1

Shank Diameter

10 mm

You may be interested in
Stock information temporarily unavailable.

AED 224.59

AED 224.59 Each (ex VAT)

AED 235.82

AED 235.82 Each (inc. VAT)

Dormer HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

AED 224.59

AED 224.59 Each (ex VAT)

AED 235.82

AED 235.82 Each (inc. VAT)

Dormer HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Head Diameter

16.5mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

60 mm

Number of Pieces

1

Shank Diameter

10 mm

You may be interested in