Technical Document
Specifications
Brand
DormerHead Diameter
8mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
50 mm
Number of Pieces
1
Shank Diameter
6 mm
Stock information temporarily unavailable.
AED 147.63
AED 147.63 Each (ex VAT)
AED 155.01
AED 155.01 Each (inc. VAT)
Dormer HSS Drill Bit, 8mm Head, 3 Flute(s), 90°, 1 Piece(s)
1
AED 147.63
AED 147.63 Each (ex VAT)
AED 155.01
AED 155.01 Each (inc. VAT)
Dormer HSS Drill Bit, 8mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerHead Diameter
8mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
50 mm
Number of Pieces
1
Shank Diameter
6 mm