Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 812-6024Brand: DormerManufacturers Part No.: G5708.3
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Dormer

Head Diameter

8.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6 mm

Product details

G570 HSS-E TiAIN Countersinks

Popular sizes of Dormer G570 HSS-E TiAIN coated countersinks.

90° flutes for use with machines and portable tools
Straight shank
Right hand cut

Standards

DIN 335C

Stock information temporarily unavailable.

AED 244.32

AED 244.32 Each (ex VAT)

AED 256.54

AED 256.54 Each (inc. VAT)

Dormer HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)

AED 244.32

AED 244.32 Each (ex VAT)

AED 256.54

AED 256.54 Each (inc. VAT)

Dormer HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Head Diameter

8.3mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6 mm

Product details

G570 HSS-E TiAIN Countersinks

Popular sizes of Dormer G570 HSS-E TiAIN coated countersinks.

90° flutes for use with machines and portable tools
Straight shank
Right hand cut

Standards

DIN 335C