Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer 12-Piece HSS Thread Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

RS Stock No.: 224-4549Brand: DormerManufacturers Part No.: L130 8M
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

Dormer

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

12

Thread Standard

Metric

Set Contents

Taps & Dies

Material

HSS

Hand/Machine Tap

Hand Tap

Product details

HSS Straight Flute Metric Coarse Hand Tap and Die Set (L130)

Set of HSS metric coarse hand taps and dies including corresponding tap wrenches and diestocks.

Supplied with

Robust metal case.

Standards

Dies Manufactured to BS1127
Taps Manufactured to ISO529

Stock information temporarily unavailable.

AED 2,271.41

AED 2,271.41 1 Set (ex VAT)

AED 2,384.98

AED 2,384.98 1 Set (inc. VAT)

Dormer 12-Piece HSS Thread Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies

AED 2,271.41

AED 2,271.41 1 Set (ex VAT)

AED 2,384.98

AED 2,384.98 1 Set (inc. VAT)

Dormer 12-Piece HSS Thread Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

12

Thread Standard

Metric

Set Contents

Taps & Dies

Material

HSS

Hand/Machine Tap

Hand Tap

Product details

HSS Straight Flute Metric Coarse Hand Tap and Die Set (L130)

Set of HSS metric coarse hand taps and dies including corresponding tap wrenches and diestocks.

Supplied with

Robust metal case.

Standards

Dies Manufactured to BS1127
Taps Manufactured to ISO529