Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer P805 Series Ball Nosed Cylinder Burr, 3.0mm Capacity, Carbide Blade

RS Stock No.: 195-6070Brand: DormerManufacturers Part No.: P8053.0X3.0
brand-logo
View all in Deburring Tools

Technical Document

Specifications

Brand

Dormer

Blade Use

Deburring

Burr Shape

Ball Nosed Cylinder

Maximum Capacity

3.0mm

Blade Material

Carbide

Series

P805

Overall Length

38.0 mm

Country of Origin

Ireland

Stock information temporarily unavailable.

AED 41.90

AED 41.90 Each (ex VAT)

AED 43.99

AED 43.99 Each (inc. VAT)

Dormer P805 Series Ball Nosed Cylinder Burr, 3.0mm Capacity, Carbide Blade

AED 41.90

AED 41.90 Each (ex VAT)

AED 43.99

AED 43.99 Each (inc. VAT)

Dormer P805 Series Ball Nosed Cylinder Burr, 3.0mm Capacity, Carbide Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Blade Use

Deburring

Burr Shape

Ball Nosed Cylinder

Maximum Capacity

3.0mm

Blade Material

Carbide

Series

P805

Overall Length

38.0 mm

Country of Origin

Ireland