Dormer P844 Series Solid Carbide Diamond Core, 8mm Diameter, 63 mm Overall

RS Stock No.: 272-9605Brand: DormerManufacturers Part No.: P8448.0X8.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

P844

Material

Solid Carbide

Drill Bit Type

Diamond Core

Diameter

8mm

Point Angle

180°

Overall Length

63 mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 134.61

AED 134.61 Each (ex VAT)

AED 141.34

AED 141.34 Each (inc. VAT)

Dormer P844 Series Solid Carbide Diamond Core, 8mm Diameter, 63 mm Overall

AED 134.61

AED 134.61 Each (ex VAT)

AED 141.34

AED 141.34 Each (inc. VAT)

Dormer P844 Series Solid Carbide Diamond Core, 8mm Diameter, 63 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

P844

Material

Solid Carbide

Drill Bit Type

Diamond Core

Diameter

8mm

Point Angle

180°

Overall Length

63 mm

Country of Origin

United States