Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer Solid Carbide Jobber Drill Bit, 5.1mm Diameter, 86 mm Overall

RS Stock No.: 425-945Brand: DormerManufacturers Part No.: R0025.1
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

5.1mm

Point Angle

118°

Cutting Length

37mm

Overall Length

86 mm

Product details

Carbide

Stock information temporarily unavailable.

P.O.A.

Dormer Solid Carbide Jobber Drill Bit, 5.1mm Diameter, 86 mm Overall

P.O.A.

Dormer Solid Carbide Jobber Drill Bit, 5.1mm Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

5.1mm

Point Angle

118°

Cutting Length

37mm

Overall Length

86 mm

Product details

Carbide