Technical Document
Specifications
Brand
DormerSeries
R100
Material
Solid Carbide
Drill Bit Type
Twist Drill Bit
Diameter
4mm
Overall Length
75 mm
Country of Origin
Germany
Product details
Carbide Straight Shank Jobber Drill Bit (R100)
Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards
AED 155.99
AED 155.99 Each (ex VAT)
AED 163.79
AED 163.79 Each (inc. VAT)
1
AED 155.99
AED 155.99 Each (ex VAT)
AED 163.79
AED 163.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
R100
Material
Solid Carbide
Drill Bit Type
Twist Drill Bit
Diameter
4mm
Overall Length
75 mm
Country of Origin
Germany
Product details
Carbide Straight Shank Jobber Drill Bit (R100)
Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards