Technical Document
Specifications
Brand
DormerSeries
R454
Material
Solid Carbide
Drill Bit Type
Twist Drill Bit
Diameter
6.9mm
Overall Length
91 mm
Country of Origin
Brazil
Product details
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
AED 450.98
AED 450.98 Each (ex VAT)
AED 473.53
AED 473.53 Each (inc. VAT)
1
AED 450.98
AED 450.98 Each (ex VAT)
AED 473.53
AED 473.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
R454
Material
Solid Carbide
Drill Bit Type
Twist Drill Bit
Diameter
6.9mm
Overall Length
91 mm
Country of Origin
Brazil
Product details
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA