Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer R457 Series Solid Carbide, 6mm Diameter, 66 mm Overall

RS Stock No.: 728-7361Brand: DormerManufacturers Part No.: R4576.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

6mm

Point Angle

140°

Cutting Length

28mm

Overall Length

66 mm

Stock information temporarily unavailable.

P.O.A.

Dormer R457 Series Solid Carbide, 6mm Diameter, 66 mm Overall

P.O.A.

Dormer R457 Series Solid Carbide, 6mm Diameter, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

6mm

Point Angle

140°

Cutting Length

28mm

Overall Length

66 mm