Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
16mm
Cutter Diameter
5mm
Number Of Flutes
3
Material
Micrograin Carbide
Overall Length
50 mm
Shank Diameter
5 mm
Diameter Tolerance
h10
Country of Origin
Brazil
Product details
MC-X Solid Carbide 3 Flute Slot Drill (S903)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
AED 144.80
AED 144.80 Each (ex VAT)
AED 152.04
AED 152.04 Each (inc. VAT)
1
AED 144.80
AED 144.80 Each (ex VAT)
AED 152.04
AED 152.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
16mm
Cutter Diameter
5mm
Number Of Flutes
3
Material
Micrograin Carbide
Overall Length
50 mm
Shank Diameter
5 mm
Diameter Tolerance
h10
Country of Origin
Brazil
Product details
MC-X Solid Carbide 3 Flute Slot Drill (S903)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA