Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel Sanding Drum

RS Stock No.: 420-6741Brand: DremelManufacturers Part No.: 2615043232
brand-logo
View all in Sanding Drums

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Abrasive Band

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

1

Country of Origin

Mexico

Product details

Sanding bands/drums, 13-mm head, Dremel

407 and 408 sanding bands from Dremel. Ideal for rough shaping and smoothing of fibreglass and wood. These bands remove rust from metal surfaces and shaping rubber surfaces.

Features and Benefits

• For rough shaping and smoothing wood and fibreglass
• For removing rust from metal surfaces
• For shaping rubber surfaces
• Sanding bands are easily replaceable
• Model 407 includes shank - RS Stock no: 420-6729

Dremel Model 407

• Includes shank - RS Stock no: 420-6729

Applications Information

Dremel sanding bands are handy for small craft projects and suitable for use on various materials including: wood, metal, glass, rubber and fibreglass

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
Dremel Abrasive Band 13mm x 13mm Diameter, 120 Grit
AED 2.163Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

AED 14.27

AED 14.27 1 Set (ex VAT)

AED 14.98

AED 14.98 1 Set (inc. VAT)

Dremel Sanding Drum

AED 14.27

AED 14.27 1 Set (ex VAT)

AED 14.98

AED 14.98 1 Set (inc. VAT)

Dremel Sanding Drum
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dremel Abrasive Band 13mm x 13mm Diameter, 120 Grit
AED 2.163Each (In a Pack of 6) (ex VAT)

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Abrasive Band

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

1

Country of Origin

Mexico

Product details

Sanding bands/drums, 13-mm head, Dremel

407 and 408 sanding bands from Dremel. Ideal for rough shaping and smoothing of fibreglass and wood. These bands remove rust from metal surfaces and shaping rubber surfaces.

Features and Benefits

• For rough shaping and smoothing wood and fibreglass
• For removing rust from metal surfaces
• For shaping rubber surfaces
• Sanding bands are easily replaceable
• Model 407 includes shank - RS Stock no: 420-6729

Dremel Model 407

• Includes shank - RS Stock no: 420-6729

Applications Information

Dremel sanding bands are handy for small craft projects and suitable for use on various materials including: wood, metal, glass, rubber and fibreglass

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
Dremel Abrasive Band 13mm x 13mm Diameter, 120 Grit
AED 2.163Each (In a Pack of 6) (ex VAT)