Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel Sanding Drum x 6.4mm Diameter, 120 Grit

RS Stock No.: 420-6779Brand: DremelManufacturers Part No.: 2615043832
brand-logo
View all in Sanding Drums

Technical Document

Specifications

Brand

Dremel

Abrasive Material

Aluminium Oxide

Grit Size

120

Maximum Safe Speed

35000rpm

Diameter

6.4mm

Number in Pack

6

Country of Origin

United States

Product details

Dremel Sanding Drums/Bands, 6.4-mm Head

For rough shaping and smoothing wood and fibreglass
For removing rust from metal surfaces
For shaping rubber surfaces
Easy to replace bands
420-6779 comes as a pack of 6
Model 430 includes pin

RS Mini-tool Accessories Kit - Polishing & Finishing

Stock information temporarily unavailable.

AED 11.34

AED 11.34 1 Set (ex VAT)

AED 11.91

AED 11.91 1 Set (inc. VAT)

Dremel Sanding Drum x 6.4mm Diameter, 120 Grit

AED 11.34

AED 11.34 1 Set (ex VAT)

AED 11.91

AED 11.91 1 Set (inc. VAT)

Dremel Sanding Drum x 6.4mm Diameter, 120 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Abrasive Material

Aluminium Oxide

Grit Size

120

Maximum Safe Speed

35000rpm

Diameter

6.4mm

Number in Pack

6

Country of Origin

United States

Product details

Dremel Sanding Drums/Bands, 6.4-mm Head

For rough shaping and smoothing wood and fibreglass
For removing rust from metal surfaces
For shaping rubber surfaces
Easy to replace bands
420-6779 comes as a pack of 6
Model 430 includes pin

RS Mini-tool Accessories Kit - Polishing & Finishing