Dremel 5-Piece Collet Set, for use with Dremel Tools

RS Stock No.: 386-9739Brand: DremelManufacturers Part No.: 2615448532Distrelec Article No.: 18067035
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Collet Set

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

5

Distrelec Product Id

18067035

Country of Origin

Mexico

Product details

Dremel 4485 Collet Nut Kit

Improve the grip for bits in our rotary tool line with a genuine Dremel collet set. A slim, aluminium tubes that provide the optimal grip for holding a bit in a rotary too.l With the 480, 481, 482, 483 collets, plus a quick-change collet nut, you can easily use a wide range of bits. Five piece set.

Features and Benefits:

• Provides the optimal grip for bits offered for our rotary tool line
• The collet features small identification rings around its shank
• These rings correspond with the size of the collet: 0 rings = 1/8-in, 3 rings = 3/32-in, 2 rings = 1/16-in, 1 ring = 1/32-in
• For use with: 4300, 4000, 400, 3000, 398, 395, 300, 285, 275, 200, 100, 8200, 800, 780, 770, 7700, 750
• Individual collets are compatible with flex-shaft tool hand-pieces #235 and #237

Stock information temporarily unavailable.

AED 68.46

AED 68.46 Each (ex VAT)

AED 71.88

AED 71.88 Each (inc. VAT)

Dremel 5-Piece Collet Set, for use with Dremel Tools

AED 68.46

AED 68.46 Each (ex VAT)

AED 71.88

AED 71.88 Each (inc. VAT)

Dremel 5-Piece Collet Set, for use with Dremel Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Collet Set

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

5

Distrelec Product Id

18067035

Country of Origin

Mexico

Product details

Dremel 4485 Collet Nut Kit

Improve the grip for bits in our rotary tool line with a genuine Dremel collet set. A slim, aluminium tubes that provide the optimal grip for holding a bit in a rotary too.l With the 480, 481, 482, 483 collets, plus a quick-change collet nut, you can easily use a wide range of bits. Five piece set.

Features and Benefits:

• Provides the optimal grip for bits offered for our rotary tool line
• The collet features small identification rings around its shank
• These rings correspond with the size of the collet: 0 rings = 1/8-in, 3 rings = 3/32-in, 2 rings = 1/16-in, 1 ring = 1/32-in
• For use with: 4300, 4000, 400, 3000, 398, 395, 300, 285, 275, 200, 100, 8200, 800, 780, 770, 7700, 750
• Individual collets are compatible with flex-shaft tool hand-pieces #235 and #237