Dremel 1-Piece Chuck, for use with Dremel Tools

RS Stock No.: 386-9543Brand: DremelManufacturers Part No.: 2615448632Distrelec Article No.: 30410179
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Chuck

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

1

Distrelec Product Id

30410179

Country of Origin

Germany

Product details

Dremel Multi Chuck 4486 (0.8-3.2 MM)

Introducing the Dremel Multi Chuck (0.8-3.2 mm) designed to allow quick and easy change of accessories. This 3-jaw Keyless Chuck holds accessories without using a collet eliminating having to use a wrench and creating quick and easy accessory changes. The accessory adaptor equipped with the quick change chuck works with accessories that have 1/32" - 1/8" shanks. Ideal when the application requires numerous accessory changes.
To install the chuck first remove the standard collet holder and collet. Hold down the shaft-lock button, to prevent the main shaft from turning and screw on your new keyless chuck. Insert your chosen accessory and continue tightening until the chuck grips firmly. To change bits simply reverse the process.

Features and Benefits:

0.8 to 3.2mm capacity
Keyless - tool-free accessory changes
Max Speed of up to 33000 rpm
Accepts all accessory bits with 1/32" to 1/8" shanks, and is compatible with nearly all Dremel rotary tool models: 4000, 400, 3000, 398, 395, 300, 285, 275, 200, 100, 8220, 8200, 800, 780, 770, 7700, 750, 8050
Fits Dremel attachments: 212, 225, and 575

You may be interested in
Stock information temporarily unavailable.

AED 76.07

AED 76.07 Each (ex VAT)

AED 79.87

AED 79.87 Each (inc. VAT)

Dremel 1-Piece Chuck, for use with Dremel Tools

AED 76.07

AED 76.07 Each (ex VAT)

AED 79.87

AED 79.87 Each (inc. VAT)

Dremel 1-Piece Chuck, for use with Dremel Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Chuck

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

1

Distrelec Product Id

30410179

Country of Origin

Germany

Product details

Dremel Multi Chuck 4486 (0.8-3.2 MM)

Introducing the Dremel Multi Chuck (0.8-3.2 mm) designed to allow quick and easy change of accessories. This 3-jaw Keyless Chuck holds accessories without using a collet eliminating having to use a wrench and creating quick and easy accessory changes. The accessory adaptor equipped with the quick change chuck works with accessories that have 1/32" - 1/8" shanks. Ideal when the application requires numerous accessory changes.
To install the chuck first remove the standard collet holder and collet. Hold down the shaft-lock button, to prevent the main shaft from turning and screw on your new keyless chuck. Insert your chosen accessory and continue tightening until the chuck grips firmly. To change bits simply reverse the process.

Features and Benefits:

0.8 to 3.2mm capacity
Keyless - tool-free accessory changes
Max Speed of up to 33000 rpm
Accepts all accessory bits with 1/32" to 1/8" shanks, and is compatible with nearly all Dremel rotary tool models: 4000, 400, 3000, 398, 395, 300, 285, 275, 200, 100, 8220, 8200, 800, 780, 770, 7700, 750, 8050
Fits Dremel attachments: 212, 225, and 575

You may be interested in