Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel 5-Piece Cutting Disc, for use with Dremel Tools

RS Stock No.: 890-3348Brand: DremelManufacturers Part No.: 2615S409JB
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Cutting Disc

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

5

Type

Thin Cutting Wheel

Country of Origin

China

Product details

Dremel SC409 - 5 x EZ SpeedClick Thin Cutting Wheels

Introducing the Dremel SC409 Fibreglass Reinforced cutting wheels that are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These cutting wheels can be used for precise cutting work on all sorts of metals. They are supplied in packs of 5 wheels.

Features and Benefits:

• Quick and easy to use - no key required
• Thickness 0.75mm
• Shank diameter 3.2mm
• Working diameter 38mm
• Maximum speed 35,000rpm
• Ideal for use with all sorts of metals
• Supplied in a pack of 5 discs

FAQs:

Is a mandrel included?
No, discs are not supplied with a mandrel.

Dremel Accessories

Stock information temporarily unavailable.

AED 60.95

AED 60.95 Each (ex VAT)

AED 64.00

AED 64.00 Each (inc. VAT)

Dremel 5-Piece Cutting Disc, for use with Dremel Tools

AED 60.95

AED 60.95 Each (ex VAT)

AED 64.00

AED 64.00 Each (inc. VAT)

Dremel 5-Piece Cutting Disc, for use with Dremel Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Cutting Disc

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Number of Pieces

5

Type

Thin Cutting Wheel

Country of Origin

China

Product details

Dremel SC409 - 5 x EZ SpeedClick Thin Cutting Wheels

Introducing the Dremel SC409 Fibreglass Reinforced cutting wheels that are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These cutting wheels can be used for precise cutting work on all sorts of metals. They are supplied in packs of 5 wheels.

Features and Benefits:

• Quick and easy to use - no key required
• Thickness 0.75mm
• Shank diameter 3.2mm
• Working diameter 38mm
• Maximum speed 35,000rpm
• Ideal for use with all sorts of metals
• Supplied in a pack of 5 discs

FAQs:

Is a mandrel included?
No, discs are not supplied with a mandrel.

Dremel Accessories