Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dremel DSM600 Carbide Cutting Disc, 77mm x 1mm Thick

RS Stock No.: 212-1281Brand: DremelManufacturers Part No.: 2615S600JB
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Disc Diameter

77mm

Thickness

1mm

Abrasive Material

Carbide

Bore Size

11.1mm

Series

DSM600

Material Cut

Fiberboard, Laminates, Plasterboard, Plastic, Plexiglass, Vinyl, Wood

Application

Cutting

Model

2615S600JB

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 107.43

AED 107.43 Each (ex VAT)

AED 112.80

AED 112.80 Each (inc. VAT)

Dremel DSM600 Carbide Cutting Disc, 77mm x 1mm Thick

AED 107.43

AED 107.43 Each (ex VAT)

AED 112.80

AED 112.80 Each (inc. VAT)

Dremel DSM600 Carbide Cutting Disc, 77mm x 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Disc Diameter

77mm

Thickness

1mm

Abrasive Material

Carbide

Bore Size

11.1mm

Series

DSM600

Material Cut

Fiberboard, Laminates, Plasterboard, Plastic, Plexiglass, Vinyl, Wood

Application

Cutting

Model

2615S600JB

Country of Origin

Switzerland