Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dremel Accessory Kit, for use with Dremel Tools

RS Stock No.: 890-3332Brand: DremelManufacturers Part No.: 2.615.S72.3JA
brand-logo
View all in Multitool Accessories

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Accessory Kit

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Country of Origin

Switzerland

Product details

Dremel 100 Piece Multipurpose Accessory Set (723)

Introducing the set of 100 Dremel Multi-Tool Accessories. This professional Dremel mixed accessory kit for rotary multi-tools comes with 100 pieces of most used accessories to be used with materials such as wood, metal, glass and masonry etc. All genuine parts are compatible with a full range of Dremel cordless & corded multi-tools and are organised in a plastic carry case.

The set comes with:
• Modular accessory case
• Drill Bit (150)
• Mandrel (401)
• Mandrel (402)
• EZ SpeedClic Mandrel (SC402)
• High Speed Cutter (191)
• Aluminium Oxide Grinding Stone 9.5mm (932)
• Aluminium Oxide Grinding Stone 9.5mm (952)
• Aluminium Oxide Grinding Wheel (541)
• Silicon Carbide Grinding Stone (84922)
• Polishing Compound (421)
• Polishing Wheel 13mm x 10 (414)
• Polishing Wheel 26mm x 5 (429)
• Bristle Brush (403)
• Cut Off Wheels x 36 (409)
• EZ SpeedClic Metal Cut Off Wheels x 3 (SC456)
• Sanding Disc x 10 (411)
• Sanding Disc x 8 (413)
• Sanding Band & Mandrel 6.3mm P60 (430)
• Sanding Band 6.3mm P60 x 4 (431)
• Sanding Band 6.3mm P120 x 4 (438)
• Sanding Band & Mandrel 13mm P60 (407)
• Sanding Band 13mm P60 x 4 (408)
• Sanding Band 13mm P120 x 4 (432)

Features and Benefits:

• 100 high-quality genuine multipurpose Dremel replacement accessory kit
• EZ SpeedClick system which allows for quick and easy changes
• Ideal kit allowing to tackle various jobs and work on different materials
• Manufactured from high-durability materials
• Convenient display case so you can quickly and easily find the accessory you need

Dremel Accessories

You may be interested in
Stock information temporarily unavailable.

AED 165.73

AED 165.73 Each (ex VAT)

AED 174.02

AED 174.02 Each (inc. VAT)

Dremel Accessory Kit, for use with Dremel Tools

AED 165.73

AED 165.73 Each (ex VAT)

AED 174.02

AED 174.02 Each (inc. VAT)

Dremel Accessory Kit, for use with Dremel Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Multitool Accessory Type

Accessory Kit

Multitool Type

Rotary Tool

For Use With

Dremel Tools

Country of Origin

Switzerland

Product details

Dremel 100 Piece Multipurpose Accessory Set (723)

Introducing the set of 100 Dremel Multi-Tool Accessories. This professional Dremel mixed accessory kit for rotary multi-tools comes with 100 pieces of most used accessories to be used with materials such as wood, metal, glass and masonry etc. All genuine parts are compatible with a full range of Dremel cordless & corded multi-tools and are organised in a plastic carry case.

The set comes with:
• Modular accessory case
• Drill Bit (150)
• Mandrel (401)
• Mandrel (402)
• EZ SpeedClic Mandrel (SC402)
• High Speed Cutter (191)
• Aluminium Oxide Grinding Stone 9.5mm (932)
• Aluminium Oxide Grinding Stone 9.5mm (952)
• Aluminium Oxide Grinding Wheel (541)
• Silicon Carbide Grinding Stone (84922)
• Polishing Compound (421)
• Polishing Wheel 13mm x 10 (414)
• Polishing Wheel 26mm x 5 (429)
• Bristle Brush (403)
• Cut Off Wheels x 36 (409)
• EZ SpeedClic Metal Cut Off Wheels x 3 (SC456)
• Sanding Disc x 10 (411)
• Sanding Disc x 8 (413)
• Sanding Band & Mandrel 6.3mm P60 (430)
• Sanding Band 6.3mm P60 x 4 (431)
• Sanding Band 6.3mm P120 x 4 (438)
• Sanding Band & Mandrel 13mm P60 (407)
• Sanding Band 13mm P60 x 4 (408)
• Sanding Band 13mm P120 x 4 (432)

Features and Benefits:

• 100 high-quality genuine multipurpose Dremel replacement accessory kit
• EZ SpeedClick system which allows for quick and easy changes
• Ideal kit allowing to tackle various jobs and work on different materials
• Manufactured from high-durability materials
• Convenient display case so you can quickly and easily find the accessory you need

Dremel Accessories

You may be interested in