Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel 200 230V Miniature Multi-Tool Set Multi-Tool, British 3 pin BS 1363

RS Stock No.: 769-0332Brand: DremelManufacturers Part No.: F0130200JB
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dremel

Plug Type

British 3 pin BS 1363

Model Number

200

Speed

35000rpm

Voltage Rating

230V

Wattage

125W

Country of Origin

Mexico

Product details

Dremel 200 Multi-tool

The ideal tool for hobbists and DIY enthusiasts. Compitable with all accessories and attachments.

Powerful 125W motor
Hanging hook
2 speed settings (15000 / 35000 rpm)

5 x Accessories:

1 x Mandrel (402)
1 x 13mm Grit 60 Sanding Band & Mandrel (407)
1 x Aluminium Oxide Grinding Stone 9.5mm (932)
2 x 32mm Fibreglass Cut-Off Wheel - 5 Pieces (426)

Supplied with

Information DVD & instruction manual.

You may be interested in
Dremel 3000 Corded Rotary Tool, UK Plug
AED 539.62Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dremel 200 230V Miniature Multi-Tool Set Multi-Tool, British 3 pin BS 1363

P.O.A.

Dremel 200 230V Miniature Multi-Tool Set Multi-Tool, British 3 pin BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dremel 3000 Corded Rotary Tool, UK Plug
AED 539.62Each (ex VAT)

Technical Document

Specifications

Brand

Dremel

Plug Type

British 3 pin BS 1363

Model Number

200

Speed

35000rpm

Voltage Rating

230V

Wattage

125W

Country of Origin

Mexico

Product details

Dremel 200 Multi-tool

The ideal tool for hobbists and DIY enthusiasts. Compitable with all accessories and attachments.

Powerful 125W motor
Hanging hook
2 speed settings (15000 / 35000 rpm)

5 x Accessories:

1 x Mandrel (402)
1 x 13mm Grit 60 Sanding Band & Mandrel (407)
1 x Aluminium Oxide Grinding Stone 9.5mm (932)
2 x 32mm Fibreglass Cut-Off Wheel - 5 Pieces (426)

Supplied with

Information DVD & instruction manual.

You may be interested in
Dremel 3000 Corded Rotary Tool, UK Plug
AED 539.62Each (ex VAT)