Technical Document
Specifications
Product details
Dremel Versa-Tip 2000 Gas Torch / Soldering Iron
The Dremel VersaTip is a portable soldering iron for people engaged in creative and detailed projects that require precision and versatility. The butane gas tool is handy for various heat applications: Soldering, heat embossing, hot cutting, welding, pyrography or paint removal. Complete various jobs with the six included attachments: Solder flux, soldering sponge and sponge box can be used for soldering all types of metals. The tool takes seconds to fill with liquid butane gas and a full tank lasts 30-60 minutes. The tips can heat up to 550 degrees Celsius as the hot blower head tip supplies a hot air temperature of 680 degrees Celsius. This heat is fully adjustable with a plus/minus slider, to cater for a variety of tasks.
Features and Benefits:
One tool for 6 different applications: soldering, melting, hot cutting, shrinking, woodburning (pyrography) and paint removal.
Always ready to use
Use anywhere anytime
Allows for detailed and intricate work
Long lifetime
Technical Specification:
Weight: 0.135g
Length: 19cm
Width: 2.5cm
Depth: 2.5cm
Ignition: Piezo
Burn Time: 90min
Tank Capacity: 17ml/9g
Temperature: 1200C (open-air); 680C (hot air); 550C (tips)
Typical Applications:
A soldering iron is a hand-held tool that supplies heat through a heated metal tip enabling you to melt solder. Melting solder helps it flow into the joint between two pieces of work.
Typically soldering irons are used in a variety of applications such as pyrography, in electronics assembly, in workshops, repairing components and for many DIY projects.
FAQs:
What do I get in the set?
The Dremel 2000 Gas Soldering Iron is supplied with:
Dremel VersaTip
Soldering Tip
Cutting Knife
Hot Knife
Flat Wide Flame Head
Reflector
Hot Blower Head
Soldering Tin with Blue Cap
Soldering Sponge + sponge box
Instruction manual
Tin storage case
Supplied with
Dremel VersaTip
Soldering Tip
Cutting Knife
Hot Knife
Flat Wide Flame Head
Reflector
Hot Blower Head
Soldering Tin with Blue Cap
Soldering Sponge + sponge box
Instruction manual
Tin storage case
AED 285.72
AED 285.72 Each (ex VAT)
AED 300.01
AED 300.01 Each (inc. VAT)
1
AED 285.72
AED 285.72 Each (ex VAT)
AED 300.01
AED 300.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Dremel Versa-Tip 2000 Gas Torch / Soldering Iron
The Dremel VersaTip is a portable soldering iron for people engaged in creative and detailed projects that require precision and versatility. The butane gas tool is handy for various heat applications: Soldering, heat embossing, hot cutting, welding, pyrography or paint removal. Complete various jobs with the six included attachments: Solder flux, soldering sponge and sponge box can be used for soldering all types of metals. The tool takes seconds to fill with liquid butane gas and a full tank lasts 30-60 minutes. The tips can heat up to 550 degrees Celsius as the hot blower head tip supplies a hot air temperature of 680 degrees Celsius. This heat is fully adjustable with a plus/minus slider, to cater for a variety of tasks.
Features and Benefits:
One tool for 6 different applications: soldering, melting, hot cutting, shrinking, woodburning (pyrography) and paint removal.
Always ready to use
Use anywhere anytime
Allows for detailed and intricate work
Long lifetime
Technical Specification:
Weight: 0.135g
Length: 19cm
Width: 2.5cm
Depth: 2.5cm
Ignition: Piezo
Burn Time: 90min
Tank Capacity: 17ml/9g
Temperature: 1200C (open-air); 680C (hot air); 550C (tips)
Typical Applications:
A soldering iron is a hand-held tool that supplies heat through a heated metal tip enabling you to melt solder. Melting solder helps it flow into the joint between two pieces of work.
Typically soldering irons are used in a variety of applications such as pyrography, in electronics assembly, in workshops, repairing components and for many DIY projects.
FAQs:
What do I get in the set?
The Dremel 2000 Gas Soldering Iron is supplied with:
Dremel VersaTip
Soldering Tip
Cutting Knife
Hot Knife
Flat Wide Flame Head
Reflector
Hot Blower Head
Soldering Tin with Blue Cap
Soldering Sponge + sponge box
Instruction manual
Tin storage case
Supplied with
Dremel VersaTip
Soldering Tip
Cutting Knife
Hot Knife
Flat Wide Flame Head
Reflector
Hot Blower Head
Soldering Tin with Blue Cap
Soldering Sponge + sponge box
Instruction manual
Tin storage case