Dremel 4250-3/45 Corded Multi Cutter, UK Plug

Technical Document
Specifications
Brand
DremelMultitool Type
Multi Cutter
Corded/Cordless
Corded
Plug Type
UK
Length
230mm
Model Number
4250-3/45
Speed
5000 → 35000rpm
Voltage Rating
220 → 240V
Wattage
175W
Distrelec Product Id
30422590
Country of Origin
Mexico
AED 937.49
AED 937.49 Each (ex VAT)
AED 984.36
AED 984.36 Each (inc. VAT)
1
AED 937.49
AED 937.49 Each (ex VAT)
AED 984.36
AED 984.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelMultitool Type
Multi Cutter
Corded/Cordless
Corded
Plug Type
UK
Length
230mm
Model Number
4250-3/45
Speed
5000 → 35000rpm
Voltage Rating
220 → 240V
Wattage
175W
Distrelec Product Id
30422590
Country of Origin
Mexico