Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dremel 4250-6/128 Corded Multi Cutter, UK Plug

RS Stock No.: 220-1715Brand: DremelManufacturers Part No.: F0134250JL
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Multi Cutter

Type

Multicutter

Corded/Cordless

Corded

Plug Type

UK

Length

230mm

Model Number

4250-6/128

Speed

35000rpm

Voltage Rating

220 → 240V

Wattage

175W

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

AED 2,007.62

AED 2,007.62 Each (ex VAT)

AED 2,108.00

AED 2,108.00 Each (inc. VAT)

Dremel 4250-6/128 Corded Multi Cutter, UK Plug

AED 2,007.62

AED 2,007.62 Each (ex VAT)

AED 2,108.00

AED 2,108.00 Each (inc. VAT)

Dremel 4250-6/128 Corded Multi Cutter, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Multitool Type

Multi Cutter

Type

Multicutter

Corded/Cordless

Corded

Plug Type

UK

Length

230mm

Model Number

4250-6/128

Speed

35000rpm

Voltage Rating

220 → 240V

Wattage

175W

Country of Origin

Mexico

You may be interested in