Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel 7760-15 Cordless Rotary Tool, USB

RS Stock No.: 196-4080Brand: DremelManufacturers Part No.: F0137760JBDistrelec Article No.: 30421567
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multitool

Corded/Cordless

Cordless

Plug Type

USB

Length

195mm

Model Number

7760-15

Speed

8000 → 25000rpm

Voltage Rating

3.6V

Distrelec Product Id

30421567

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 395.06

AED 395.06 Each (ex VAT)

AED 414.81

AED 414.81 Each (inc. VAT)

Dremel 7760-15 Cordless Rotary Tool, USB

AED 395.06

AED 395.06 Each (ex VAT)

AED 414.81

AED 414.81 Each (inc. VAT)

Dremel 7760-15 Cordless Rotary Tool, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multitool

Corded/Cordless

Cordless

Plug Type

USB

Length

195mm

Model Number

7760-15

Speed

8000 → 25000rpm

Voltage Rating

3.6V

Distrelec Product Id

30421567

Country of Origin

Mexico