Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel 8050-35 Cordless Rotary Tool, UK Plug

RS Stock No.: 890-3320Brand: DremelManufacturers Part No.: F.013.805.0JF
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Model Number

8050-35

Speed

5000 → 28000rpm

Voltage Rating

7.2V

Wattage

26 (Charger)W

Country of Origin

Mexico

Product details

Dremel 8050 Micro 7.2V Cordless Multi-Tool Kit + 35 Accessories

The Dremel Micro has the perfect combination of size, ergonomics and power to make it the ultimate tool for both precise and light duty DIY tasks. It has been ergonomically designed to be held between thumb and forefinger like a pencil, providing a grip that is close to the work-piece for superior control and accuracy.The Dremel Micro also has other useful features like LED lights built into its tip to provide extra illumination, lights to indicate battery level, Li-ion battery technology, and a docking station that automatically stops charging when the batteries are fully charged.

Features and Benefits:

• Compact and powerful 7.2V motor for optimal performance
• Comfortable streamline design ensures excellent control and maximum precision
• Integrated 7,2V Li-Ion battery: no self-discharge, no memory effect: always ready for use thanks to Lithium-Ion technology
• Full variable speed control from 5,000 to 28,000 RPM
• Fast-charging with the 1-hour charger
• Ideal for professionals and the most demanding DIYers
• 35 accessories included
• Compatible with EZ (speedClick) accessories
• Ideal for details carving, engraving, routing, cutting, sanding, grinding, sharpening, polishing and cleaning
• LED: illuminate the workpiece for better accuracy
• LED speed indication: easy recognition of the optimal speed
• LED fuel indication: easy recognition of battery charge
• Docking station: continuous charging and accessory storage

Technical Specification:

• Battery Voltage: 7.2 V
• Battery Capacity: 1.0 Ah
• Charging Time: 3:45 h
• Weight: 0.25 kg
• Length: 19.5 cm
• Width: 3.5 cm
• Depth: 3.5 cm
• No load speed: 5,000 - 28,000 1/min
• Battery technology: Lithium-Ion / ECP
• Speed setting: Fully Variable
• Sound power: 75 dB(A)
• Vibration: 9.76 ± 1.5 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel Micro
• 35 high-quality Dremel accessories (including EZ SpeedClic accessories)
• 3-hour 45-minute battery charger (docking station)
• Compact storage case

Is the motor brushless?
No, motors used in Dremel 8050 Multi-Tools are brushed.

Supplied with

• Dremel Micro
• 35 high quality Dremel accessories (including EZ SpeedClic accessories)
• 3 hour 45 minute battery charger (docking station)
• Compact storage case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dremel 8050-35 Cordless Rotary Tool, UK Plug

P.O.A.

Dremel 8050-35 Cordless Rotary Tool, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Model Number

8050-35

Speed

5000 → 28000rpm

Voltage Rating

7.2V

Wattage

26 (Charger)W

Country of Origin

Mexico

Product details

Dremel 8050 Micro 7.2V Cordless Multi-Tool Kit + 35 Accessories

The Dremel Micro has the perfect combination of size, ergonomics and power to make it the ultimate tool for both precise and light duty DIY tasks. It has been ergonomically designed to be held between thumb and forefinger like a pencil, providing a grip that is close to the work-piece for superior control and accuracy.The Dremel Micro also has other useful features like LED lights built into its tip to provide extra illumination, lights to indicate battery level, Li-ion battery technology, and a docking station that automatically stops charging when the batteries are fully charged.

Features and Benefits:

• Compact and powerful 7.2V motor for optimal performance
• Comfortable streamline design ensures excellent control and maximum precision
• Integrated 7,2V Li-Ion battery: no self-discharge, no memory effect: always ready for use thanks to Lithium-Ion technology
• Full variable speed control from 5,000 to 28,000 RPM
• Fast-charging with the 1-hour charger
• Ideal for professionals and the most demanding DIYers
• 35 accessories included
• Compatible with EZ (speedClick) accessories
• Ideal for details carving, engraving, routing, cutting, sanding, grinding, sharpening, polishing and cleaning
• LED: illuminate the workpiece for better accuracy
• LED speed indication: easy recognition of the optimal speed
• LED fuel indication: easy recognition of battery charge
• Docking station: continuous charging and accessory storage

Technical Specification:

• Battery Voltage: 7.2 V
• Battery Capacity: 1.0 Ah
• Charging Time: 3:45 h
• Weight: 0.25 kg
• Length: 19.5 cm
• Width: 3.5 cm
• Depth: 3.5 cm
• No load speed: 5,000 - 28,000 1/min
• Battery technology: Lithium-Ion / ECP
• Speed setting: Fully Variable
• Sound power: 75 dB(A)
• Vibration: 9.76 ± 1.5 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel Micro
• 35 high-quality Dremel accessories (including EZ SpeedClic accessories)
• 3-hour 45-minute battery charger (docking station)
• Compact storage case

Is the motor brushless?
No, motors used in Dremel 8050 Multi-Tools are brushed.

Supplied with

• Dremel Micro
• 35 high quality Dremel accessories (including EZ SpeedClic accessories)
• 3 hour 45 minute battery charger (docking station)
• Compact storage case

You may be interested in