Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel 8100-1/15 Cordless Rotary Tool, UK Plug

RS Stock No.: 890-3314Brand: DremelManufacturers Part No.: F.013.810.0JB
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Model Number

8100-1/15

Speed

5000 → 30000rpm

Voltage Rating

7.2V

Wattage

26 (Charger)W

Country of Origin

Netherlands

Product details

Dremel 8100 Cordless Multi-Tool Kit + 15 Accessories

Introducing the Dremel 8100 Cordless Multi-Tool suitable for Indoor and outdoor use. With this powerful 7.2V, ultra-versatile and battery-powered tool, you can take on nearly any detailed DIY project. You can easily switch the many interchangeable accessories with the EZ Twist system and quickly go from cutting to sanding and grinding to polishing. Free of any cords, you can take the tool anywhere. The battery charges in just 1 hour and is removable, so you can work continuously without waiting for it to charge. The set is supplied in a convenient soft bag.

Features and Benefits:

• Compact and powerful 7.2V motor for optimal performance
• The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool. No spanner required for changing accessories
• Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
• Fast-charging with the 1-hour charger
• Ideal for professionals and the most demanding DIYers
• 15 accessories included
• Ideal for carving, engraving, routing, cutting, sanding, grinding, sharpening, polishing and cleaning
• Detailer's grip attachment included

Technical Specification:

• Battery Voltage: 7.2 V
• Battery Capacity: 1.3 Ah
• Charging Time: 1 h
• Weight: 0.41 kg
• Length: 22 cm
• Width: 3.5 cm
• Depth: 5.5 cm
• No load speed: 5,000 - 33,000 1/min
• Battery technology: Lithium-Ion / ECP
• Speed setting: Fully Variable
• Accessory quick-change system: EZ Twist
• Sound power: 85 dB(A)
• Vibration: 2.2 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel 8100 Cordless Multi Tool
• 15 high-quality Dremel accessories
• Detailer's Grip attachment (577)
• 1-Hour battery charger
• Instruction manual
• Soft bag

Is the motor brushless?
No, motors used in Dremel 8100 Multi-Tools are brushed.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dremel 8100-1/15 Cordless Rotary Tool, UK Plug

P.O.A.

Dremel 8100-1/15 Cordless Rotary Tool, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Model Number

8100-1/15

Speed

5000 → 30000rpm

Voltage Rating

7.2V

Wattage

26 (Charger)W

Country of Origin

Netherlands

Product details

Dremel 8100 Cordless Multi-Tool Kit + 15 Accessories

Introducing the Dremel 8100 Cordless Multi-Tool suitable for Indoor and outdoor use. With this powerful 7.2V, ultra-versatile and battery-powered tool, you can take on nearly any detailed DIY project. You can easily switch the many interchangeable accessories with the EZ Twist system and quickly go from cutting to sanding and grinding to polishing. Free of any cords, you can take the tool anywhere. The battery charges in just 1 hour and is removable, so you can work continuously without waiting for it to charge. The set is supplied in a convenient soft bag.

Features and Benefits:

• Compact and powerful 7.2V motor for optimal performance
• The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool. No spanner required for changing accessories
• Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
• Fast-charging with the 1-hour charger
• Ideal for professionals and the most demanding DIYers
• 15 accessories included
• Ideal for carving, engraving, routing, cutting, sanding, grinding, sharpening, polishing and cleaning
• Detailer's grip attachment included

Technical Specification:

• Battery Voltage: 7.2 V
• Battery Capacity: 1.3 Ah
• Charging Time: 1 h
• Weight: 0.41 kg
• Length: 22 cm
• Width: 3.5 cm
• Depth: 5.5 cm
• No load speed: 5,000 - 33,000 1/min
• Battery technology: Lithium-Ion / ECP
• Speed setting: Fully Variable
• Accessory quick-change system: EZ Twist
• Sound power: 85 dB(A)
• Vibration: 2.2 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel 8100 Cordless Multi Tool
• 15 high-quality Dremel accessories
• Detailer's Grip attachment (577)
• 1-Hour battery charger
• Instruction manual
• Soft bag

Is the motor brushless?
No, motors used in Dremel 8100 Multi-Tools are brushed.

You may be interested in