Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Dremel 8260-5 Cordless Rotary Tool, UK Plug

RS Stock No.: 248-4537Brand: DremelManufacturers Part No.: F0138260JB
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multicutter

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Length

24.4cm

Model Number

8260-5

Speed

5000 → 30000rpm

Voltage Rating

12V

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 1,038.61

AED 1,038.61 Each (ex VAT)

AED 1,090.54

AED 1,090.54 Each (inc. VAT)

Dremel 8260-5 Cordless Rotary Tool, UK Plug

AED 1,038.61

AED 1,038.61 Each (ex VAT)

AED 1,090.54

AED 1,090.54 Each (inc. VAT)

Dremel 8260-5 Cordless Rotary Tool, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multicutter

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Length

24.4cm

Model Number

8260-5

Speed

5000 → 30000rpm

Voltage Rating

12V

Country of Origin

Mexico