Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck DPI610E 0bar to 20 Bar G Pressure Calibrator

RS Stock No.: 251-9234Brand: DruckManufacturers Part No.: DPI610E-PC-13G-UO -BO
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350 mm

Plug Type

USB

Width

150mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 20,374.20

AED 20,374.20 Each (ex VAT)

AED 21,392.91

AED 21,392.91 Each (inc. VAT)

Druck DPI610E 0bar to 20 Bar G Pressure Calibrator

Calibration type

AED 20,374.20

AED 20,374.20 Each (ex VAT)

AED 21,392.91

AED 21,392.91 Each (inc. VAT)

Druck DPI610E 0bar to 20 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350 mm

Plug Type

USB

Width

150mm

Country of Origin

United Kingdom