Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
35 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Hazardous Area Certification
ATEX, IECex, UKEX
Length
350mm
Plug Type
USB
Width
150mm
Country of Origin
United Kingdom
AED 35,302.47
AED 35,302.47 Each (ex VAT)
AED 37,067.59
AED 37,067.59 Each (inc. VAT)
Calibration type
1
AED 35,302.47
AED 35,302.47 Each (ex VAT)
AED 37,067.59
AED 37,067.59 Each (inc. VAT)
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
35 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Hazardous Area Certification
ATEX, IECex, UKEX
Length
350mm
Plug Type
USB
Width
150mm
Country of Origin
United Kingdom